Part Details for PJA1500F-36-R by Cosel USA Inc
Overview of PJA1500F-36-R by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA1500F-36-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PJA1500F-36-R-ND
|
DigiKey | AC/DC CONVERTER 36V 1512W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$475.1300 | Buy Now |
DISTI #
436-PJA1500F-36-R
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Enclosed type,1500W 36V 42A remote on/off RoHS: Compliant | 0 |
|
$444.4200 / $475.1000 | Order Now |
DISTI #
71457918
|
RS | Power Supply, AC-DC, Enclosed,1512W,36V@42A,85-264V In, Remote ON/OFF | Cosel U.S.A. Inc. PJA1500F-36-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$461.7200 / $491.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$394.1600 | Buy Now |
DISTI #
000000000006045533
|
Sager | Switching Power Supplies AC-DC Power Supply, Enclosed type,1500W 36V 42A remote on/off Min Qty: 1 | 0 |
|
$431.2200 / $437.1400 | Buy Now |
Part Details for PJA1500F-36-R
PJA1500F-36-R CAD Models
PJA1500F-36-R Part Data Attributes:
|
PJA1500F-36-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA1500F-36-R
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.416666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1512 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s |
Alternate Parts for PJA1500F-36-R
This table gives cross-reference parts and alternative options found for PJA1500F-36-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJA1500F-36-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA150F-36-CJ1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LFA150F-36-CJ1Y |
LFA150F-36-SNJ1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LFA150F-36-SNJ1Y |
LFA150F-36-GR2Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LFA150F-36-GR2Y |
LFA150F-36-J1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LFA150F-36-J1Y |
LHP150F-36-CY | AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid, Module | Cosel USA Inc | PJA1500F-36-R vs LHP150F-36-CY |
LEP150F-36 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LEP150F-36 |
LHP150F-36-Y | AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid, Module | Cosel USA Inc | PJA1500F-36-R vs LHP150F-36-Y |
PJA150F-36 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs PJA150F-36 |
PJA150F-36-N2 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs PJA150F-36-N2 |
LFA150F-36-SGR | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PJA1500F-36-R vs LFA150F-36-SGR |