-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJA3471_R1_00001
|
Mouser Electronics | MOSFET 100V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 57231 |
|
$0.0900 / $0.4000 | Buy Now |
|
Quest Components | 16 |
|
$0.2800 / $0.5600 | Buy Now | |
|
NAC | 100V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 546 |
|
$0.0800 / $0.0900 | Buy Now |
DISTI #
PJA3471_R1_00001
|
Avnet Silica | Transistor MOSFET P-CH 100V 0.9A 3-Pin SOT-23 T/R (Alt: PJA3471_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 57000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJA3471_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJA3471_R1_00001
PanJit Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |