Part Details for PJA600F-12 by Cosel USA Inc
Overview of PJA600F-12 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA600F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7645
|
Newark | Power Supply, Ac-Dc, 12V, 50A Rohs Compliant: Yes |Cosel PJA600F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.5900 / $211.7600 | Buy Now |
DISTI #
1776-1010-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$129.6240 / $135.4600 | Buy Now |
DISTI #
436-PJA600F-12
|
Mouser Electronics | Switching Power Supplies 600W 12V 50A RoHS: Compliant | 17 |
|
$148.1500 / $159.6300 | Buy Now |
DISTI #
70990295
|
RS | Power Supply, AC-DC, Enclosed, 600W, 12V, 50A, 85-264V In | Cosel U.S.A. Inc. PJA600F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$167.8200 | Buy Now |
|
Future Electronics | PJA Series 600W 85 ~ 264 V Input 12V Output 25A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$134.5000 / $141.2200 | Buy Now |
DISTI #
54688063
|
Verical | AC/DC Power Supply Single-OUT 12V 50A 600W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$202.5000 | Buy Now |
DISTI #
000000000005581288
|
Sager | Switching Power Supplies 600W 12V 50A Min Qty: 1 | 0 |
|
$147.3400 / $149.3600 | Buy Now |
DISTI #
C1S151100199711
|
Chip1Stop | Linear/Switching power supply Container: Bulk | 1 |
|
$162.0000 | Buy Now |
Part Details for PJA600F-12
PJA600F-12 CAD Models
PJA600F-12 Part Data Attributes
|
PJA600F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA600F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 120 mm |