Part Details for PJB-24V100WLNA by Delta Power
Overview of PJB-24V100WLNA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJB-24V100WLNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7446
|
Newark | Power Supply, Ac-Dc, 24V, 4.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):103.2W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Delta Electronics/power PJB-24V100WLNA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9000 / $59.7400 | Buy Now |