There are no models available for this part yet.
Overview of PJC7400_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJC7400_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-PJC7400_R1_00001CT-ND
|
DigiKey | SOT-323, MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
168048 In Stock |
|
$0 / $0.2700 | Buy Now | |
DISTI #
C1S605400106693
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2950 |
|
$0.0531 / $0.1020 | Buy Now | |
Ozdisan Elektronik | MOSFET DIS.1.9A 30V N-CH SOT323 SMT | 5385 |
|
$0.1059 / $0.1218 | Buy Now |
CAD Models for PJC7400_R1_00001 by PanJit Group
Related Parts for PJC7400_R1_00001
-
DMN3065LW-13Small Signal Field-Effect Transistors
-
DMP4047SK3-13Power Field-Effect Transistors
-
VS-20ETF10STRRPBFRectifier Diodes
-
CC0805FKNPO9BN222Fixed Capacitors
-
AP3012KTR-G1Switching Regulator or Controllers
-
NRC04F3012TRFFixed Resistors
-
LM78L05ALinear Regulator ICs
-
ESD8V0L2B-03LTransient Suppressors
-
70ABJ-4-M0EHeaders and Edge Type Connectors