-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJD18N20L200001
|
Mouser Electronics | MOSFET 200V N-Channel Enhancement Mode MOSFET RoHS: Compliant | 13816 |
|
$0.3060 / $0.9200 | Buy Now |
DISTI #
PJD18N20-L2
|
TME | Transistor: N-MOSFET, unipolar, 200V, 11A, Idm: 72A, 83W, TO252AA Min Qty: 1 | 0 |
|
$0.4150 / $0.7850 | RFQ |
|
NAC | MOS Function, TO Line, TO-252AA Package, 13in. Package Size RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 32654 |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
PJD18N20_L2_00001
|
Avnet Silica | 200V/18A/MOSFET/TO-252/SINGLE N-CH (Alt: PJD18N20_L2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJD18N20_L2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJD18N20_L2_00001
PanJit Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PJD18N20_L2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJD18N20_L2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJP18N20_T0_00001 | Power Field-Effect Transistor, | PanJit Semiconductor | PJD18N20_L2_00001 vs PJP18N20_T0_00001 |