Part Details for PJFPUWM1210 by Hammond Manufacturing
Overview of PJFPUWM1210 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJFPUWM1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3347
|
Newark | Non Metallic Flange - Fits 12 X 10 - Fiberglass Rohs Compliant: Yes |Hammond PJFPUWM1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$14.8700 / $19.1200 | Buy Now |
DISTI #
3937-PJFPUWM1210-ND
|
DigiKey | FLANGE FOR PJU 12X10 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$23.8363 / $27.2500 | Buy Now |
DISTI #
PJFPUWM1210-ND
|
DigiKey | FLANGE FOR PJU 12X10 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$13.7734 / $18.0100 | Buy Now |
DISTI #
546-PJFPUWM1210
|
Mouser Electronics | Electrical Enclosure Accessories Non Metallic Flange - Fits 12 x 10 - Fiberglass RoHS: Compliant | 6 |
|
$13.7700 / $18.0000 | Buy Now |
DISTI #
70166493
|
RS | Hardware, Flange, Replacement, Polycarbonate, Pair | Hammond Manufacturing PJFPUWM1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0100 / $18.1900 | RFQ |
|
Onlinecomponents.com | polycarbonate flange RoHS: Compliant | 12 Factory Stock |
|
$13.9500 / $18.4700 | Buy Now |
|
Powell Electronics | NONMET FLANGE 12X10 Min Qty: 1 | 8 |
|
$13.8000 / $16.1400 | Buy Now |
|
Master Electronics | polycarbonate flange RoHS: Compliant | 12 Factory Stock |
|
$13.9500 / $18.4700 | Buy Now |
Part Details for PJFPUWM1210
PJFPUWM1210 CAD Models
PJFPUWM1210 Part Data Attributes
|
PJFPUWM1210
Hammond Manufacturing
Buy Now
|
Compare Parts:
PJFPUWM1210
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |