Part Details for PJHMI108CCH by Hammond Manufacturing
Overview of PJHMI108CCH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJHMI108CCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6908
|
Newark | Hmi Cover Kit, Enclosure, Pc, Clear, Cover Type:Hmi Cover Kit, Cover Material:Polycarbonate, Cover Color:Transparent, For Use With:Hammond 12" X 10" And Larger Enclosures, External Depth - Metric:58Mm, External Width - Metric:207Mm Rohs Compliant: Yes |Hammond PJHMI108CCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$94.7100 / $104.9000 | Buy Now |
DISTI #
164-PJHMI108CCH-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-PJHMI108CCH
|
Mouser Electronics | Electrical Enclosure Accessories J Box Clear Cover Screw Lid 9.93 x 8.15 x 2.27"-Polycarbonate RoHS: Compliant | 0 |
|
$92.5700 / $100.8700 | Order Now |
DISTI #
74724360
|
RS | PCHMI COVER CLEAR W/HINGE | Hammond Manufacturing PJHMI108CCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1800 / $116.4900 | RFQ |
|
Onlinecomponents.com | Polycarbonate HMI Hinged Cover, Clear RoHS: Compliant | 26 Factory Stock |
|
$87.3300 / $110.7400 | Buy Now |
|
Powell Electronics | PCHMI COVER CLEAR W/HINGE Min Qty: 1 | 17 |
|
$88.6600 / $103.6600 | Buy Now |
|
Master Electronics | Polycarbonate HMI Hinged Cover, Clear RoHS: Compliant | 26 Factory Stock |
|
$87.3300 / $110.7400 | Buy Now |
DISTI #
10285305
|
TestEquity LLC | Hammond Manufacturing PJHMI108CCH HMI Hinged Cover Kit, Clear, 10 x 8, Polycarbonate, PJHMI Series | 0 |
|
$107.8100 | Buy Now |