Part Details for PJL9802_R2_00001 by PanJit Group
Overview of PJL9802_R2_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJL9802_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJL9802_R2_00001TR-ND
|
DigiKey | MOSFET 2N-CH 30V 5A 8SOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1091 / $0.1366 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.5A 30V N-CH SOP-8 SMT | 0 |
|
$0.1907 / $0.2193 | RFQ |