Part Details for PJM2300NSA by PJSemi
Overview of PJM2300NSA by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJM2300NSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.5A 32m4.5V3A 350mW 1V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 14845 |
|
$0.0149 / $0.0215 | Buy Now |