Part Details for PJM2305PSA by PJSemi
Overview of PJM2305PSA by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJM2305PSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 4.1A 60m4.5V3.5A 1.4W 900mV250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 4818 |
|
$0.0213 / $0.0395 | Buy Now |