Part Details for PJM3400NSA by PJSemi
Overview of PJM3400NSA by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJM3400NSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.8A 41m10V5.8A 1.4W 1.4V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 10780 |
|
$0.0243 / $0.0375 | Buy Now |