Part Details for PJMA1000F-48 by Cosel USA Inc
Overview of PJMA1000F-48 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMA1000F-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PJMA1000F-48-ND
|
DigiKey | AC/DC CONVERTER 48V 1008W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$357.9824 / $395.0200 | Buy Now |
DISTI #
436-PJMA1000F-48
|
Mouser Electronics | Modular Power Supplies AC-DC Medical Power Supply, Enclosed type,1000W 48V 21A RoHS: Compliant | 6 |
|
$370.3000 / $394.9500 | Buy Now |
DISTI #
73743887
|
RS | Power Supply, AC-DC, Medical, Single Output, 1000W, 48Vout, PJM Series | Cosel U.S.A. Inc. PJMA1000F-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$367.3700 / $395.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$317.4600 | Buy Now |
DISTI #
000000000006261406
|
Sager | Modular Power Supplies AC-DC Medical Power Supply, Enclosed type,1000W 48V 21A Min Qty: 1 | 10 |
|
$309.4200 / $317.4600 | Buy Now |
Part Details for PJMA1000F-48
PJMA1000F-48 CAD Models
PJMA1000F-48 Part Data Attributes
|
PJMA1000F-48
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJMA1000F-48
Cosel USA Inc
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 240 mm | |
Line Regulation-Max | 0.09216% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 40.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Screening Level | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s | |
Width | 150 mm |