PJMA600F-12-R
Cosel USA Inc
Description: AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE

Overview of PJMA600F-12-R by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for PJMA600F-12-R by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-PJMA600F-12-R-ND
DigiKey AC/DC PS (ENCLOSED TYPE) Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $178.9900
$178.9900 Buy Now
DISTI # 436-PJMA600F-12-R
Mouser Electronics Modular Power Supplies 600W 12V 50A Remote On/Off RoHS: Compliant 0
  • 1 $197.4700
  • 5 $191.3200
  • 10 $185.1500
  • 25 $178.9700
$178.9700 / $197.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $158.7300
$158.7300 Buy Now
DISTI # 000000000006318960
Sager Modular Power Supplies 600W 12V 50A Remote On/Off Min Qty: 1 0
  • 1 $176.0400
  • 5 $175.8000
  • 10 $173.6600
$173.6600 / $176.0400 Buy Now

CAD Models for PJMA600F-12-R by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PJMA600F-12-R by Cosel USA Inc

PJMA600F-12-R
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
PACKAGE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
EN
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
215 mm
Line Regulation-Max
0.00576%
Load Regulation-Max
0.833%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
50 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT
Ripple Voltage (Main Out)
0.06363 Vrms
Screening Level
IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP
Seated Height-Max
62 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
600 W
Trim/Adjustable Output
YES
Warm-up Time
0.3 s
Width
120 mm
Want to compare parts?
  1. PJMA600F-12-R
    Cosel USA Inc
    AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJMA600F-12-R by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJMA600F-12-R by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PJMA600F-12-R would you like to use for your alert(s)?
  • Please alert me when PJMA600F-12-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJMA600F-12-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJMA600F-12-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJMA600F-12-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJMA600F-12-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJMA600F-12-R by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: