Datasheets
PJMA600F-12 by: Cosel USA Inc

AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE

Part Details for PJMA600F-12 by Cosel USA Inc

Overview of PJMA600F-12 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for PJMA600F-12

Part # Distributor Description Stock Price Buy
DISTI # 1776-PJMA600F-12-ND
DigiKey AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 12 Weeks Container: Bulk 5
In Stock
  • 1 $190.3300
  • 5 $184.3840
  • 10 $178.4370
  • 25 $172.4888
  • 50 $166.5410
$166.5410 / $190.3300 Buy Now
DISTI # 436-PJMA600F-12
Mouser Electronics Modular Power Supplies AC-DC Medical Power Supply, Enclosed type, 600W, 12V 50A RoHS: Compliant 0
  • 1 $190.3000
  • 5 $184.3700
  • 10 $178.4200
  • 25 $172.4700
$172.4700 / $190.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks 0
  • 1 $152.9700
$152.9700 Buy Now
DISTI # 000000000006261407
Sager Modular Power Supplies AC-DC Medical Power Supply, Enclosed type, 600W, 12V 50A Min Qty: 1 5
  • 1 $152.9600
  • 10 $151.0000
  • 25 $149.0900
$149.0900 / $152.9600 Buy Now

Part Details for PJMA600F-12

PJMA600F-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PJMA600F-12 Part Data Attributes

PJMA600F-12 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
PJMA600F-12 Cosel USA Inc AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COSEL CO LTD
Package Description PACKAGE
Reach Compliance Code unknown
Samacsys Manufacturer Cosel
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals EN
Efficiency (Main Output) 84%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 215 mm
Line Regulation-Max 0.00576%
Load Regulation-Max 0.833%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 50 A
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER VOLTAGE; OVER CURRENT
Ripple Voltage (Main Out) 0.06363 Vrms
Screening Level IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP
Seated Height-Max 62 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 600 W
Trim/Adjustable Output YES
Warm-up Time 0.3 s
Width 120 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJMA600F-12 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJMA600F-12 by Cosel USA Inc

  • Please alert me when PJMA600F-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PJMA600F-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJMA600F-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PJMA600F-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJMA600F-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJMA600F-12 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: