Part Details for PJMA600F-36 by Cosel USA Inc
Overview of PJMA600F-36 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for PJMA600F-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PJMA600F-36-ND
|
DigiKey | AC/DC CONVERTER 36V 601W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$166.5410 / $190.3300 | Buy Now |
DISTI #
436-PJMA600F-36
|
Mouser Electronics | Modular Power Supplies AC-DC Medical Power Supply, Enclosed type, 600W 36V 16.7A RoHS: Compliant | 7 |
|
$165.8800 / $169.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$152.9700 | Buy Now |
DISTI #
000000000006261415
|
Sager | Modular Power Supplies AC-DC Medical Power Supply, Enclosed type, 600W 36V 16.7A Min Qty: 1 | 5 |
|
$156.5400 / $160.6100 | Buy Now |
Part Details for PJMA600F-36
PJMA600F-36 CAD Models
PJMA600F-36 Part Data Attributes
|
PJMA600F-36
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJMA600F-36
Cosel USA Inc
AC-DC Power Factor Correction Module, 1 Output, 601.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.4166% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 601.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s | |
Width | 120 mm |