Part Details for PJMD990N65EC-L2 by PanJit Semiconductor
Overview of PJMD990N65EC-L2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMD990N65EC-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJMD990N65EC-L2
|
TTI | MOSFET TO-252AA/MOS/TO/NFET-650SMNH RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6240 / $0.6550 | Buy Now |
DISTI #
PJMD990N65EC-L2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 4.7A, Idm: 9.5A, 47.5W Min Qty: 1 | 0 |
|
$0.3370 / $0.7730 | RFQ |