Part Details for PJMH074N60FRC-T0 by PanJit Semiconductor
Overview of PJMH074N60FRC-T0 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMH074N60FRC-T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJMH074N60FRC-T0
|
TTI | MOSFETs TO247 600V 53A N-CH SUPER J RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.4200 | Buy Now |
DISTI #
PJMH074N60FRC-T0
|
TME | Transistor: N-MOSFET, unipolar, 600V, 53A, Idm: 117A, 446W Min Qty: 1 | 0 |
|
$3.6300 / $6.0500 | RFQ |