Part Details for PJMP390N65EC-T0 by PanJit Semiconductor
Overview of PJMP390N65EC-T0 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMP390N65EC-T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJMP390N65EC-T0
|
TTI | MOSFET TO-220AB-L/MOS/NFET-650FCTMNH RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6130 | Buy Now |
DISTI #
PJMP390N65EC-T0
|
TME | Transistor: N-MOSFET, unipolar, 650V, 10A, Idm: 22A, 87.5W, TO220ABL Min Qty: 1 | 0 |
|
$0.6300 / $0.9700 | RFQ |