Part Details for PJP70N10L_T0_00001 by PanJit Semiconductor
Overview of PJP70N10L_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for PJP70N10L_T0_00001
PJP70N10L_T0_00001 CAD Models
PJP70N10L_T0_00001 Part Data Attributes
|
PJP70N10L_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJP70N10L_T0_00001
PanJit Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |