Part Details for PJQ4848P-AU_R2_000A1 by PanJit Group
Overview of PJQ4848P-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ4848P-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJQ4848P-AU_R2_000A1CT-ND
|
DigiKey | MOSFET 2N-CH 40V 9A/37A 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20696 In Stock |
|
$0.2452 / $0.7400 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.37A 40V N-CH DFN3333B-8L SMT | 0 |
|
$0.4488 / $0.5161 | RFQ |