Part Details for PJQ5866A-AU_R2_000A1 by PanJit Semiconductor
Overview of PJQ5866A-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ5866A-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJQ5866AAUR2000A
|
Mouser Electronics | MOSFET 60V Dual N-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.3620 / $0.9300 | Order Now |
|
NAC | 60V Dual N-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 573661 |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
PJQ5866A-AU_R2_000A1
|
Avnet Silica | DFN5060B-8L /60V Dual N-Channel Enhancement Mode MOSFET 42A (Alt: PJQ5866A-AU_R2_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for PJQ5866A-AU_R2_000A1
PJQ5866A-AU_R2_000A1 CAD Models
PJQ5866A-AU_R2_000A1 Part Data Attributes:
|
PJQ5866A-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJQ5866A-AU_R2_000A1
PanJit Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-24 | |
Samacsys Manufacturer | PANJIT |