Part Details for PJS6461-AU_S1_000A1 by PanJit Semiconductor
Overview of PJS6461-AU_S1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PJS6461-AU_S1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJS6461AUS1000A1
|
Mouser Electronics | MOSFETs 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.2300 / $0.6400 | Order Now |
DISTI #
PJS6461-AU-S1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3.2A, Idm: -20A, 2W Min Qty: 1 | 0 |
|
$0.1110 / $0.3680 | RFQ |
|
NAC | 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
PJS6461-AU_S1_000A1
|
Avnet Silica | (Alt: PJS6461-AU_S1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |