Part Details for PJS6812_S1_00001 by PanJit Group
Overview of PJS6812_S1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJS6812_S1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJS6812_S1_00001CT-ND
|
DigiKey | MOSFET 2N-CH 20V 3.7A SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10523 In Stock |
|
$0.0977 / $0.4500 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.3.7A 20V N-CH SOT23-6L SMT | 0 |
|
$0.1130 / $0.1300 | RFQ |