Part Details for PJT-12V65WBAA by Delta Electronics Inc
Overview of PJT-12V65WBAA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PJT-12V65WBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1121-ND
|
DigiKey | AC/DC CONVERTER 12V 65W Min Qty: 80 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4676 | Buy Now |
DISTI #
108-PJT-12V65WBAA
|
Mouser Electronics | Switching Power Supplies 65W / 12V 2"x4" RoHS: Compliant | 38 |
|
$24.5800 / $29.8400 | Buy Now |
DISTI #
75116063
|
RS | 65W / 12V 2"x4 | Delta Electronics PJT-12V65WBAA RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5100 | RFQ |
|
Future Electronics | PJT Series 65 W 12 V 2 x 4" JST Connector Open Frame Power Supply RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$25.8300 / $27.1300 | Buy Now |
|
Neutron USA | Switching Power Supplies 12V 50.A 101.6x50.8x30 mm | 50 |
|
$107.4500 | Buy Now |
Part Details for PJT-12V65WBAA
PJT-12V65WBAA CAD Models
PJT-12V65WBAA Part Data Attributes
|
PJT-12V65WBAA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJT-12V65WBAA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |