Part Details for PJT-15V100WBBA by Delta Power
Overview of PJT-15V100WBBA by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT-15V100WBBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2644
|
Newark | Power Supply, Ac-Dc, 12V, 6.67A Rohs Compliant: Yes |Delta Electronics/power PJT-15V100WBBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6300 / $28.9300 | Buy Now |
DISTI #
52AH7459
|
Newark | Power Supply, Ac-Dc, 15V, 5.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W, Power Rating (Convection Cooling):80W, Input Voltage Vac:90V Ac To 264V Ac, Output Voltage - Output 1:15V Rohs Compliant: Yes |Delta Electronics/power PJT-15V100WBBA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0800 / $38.4300 | Buy Now |