Part Details for PJT004A0X3-SRDZ by OmniOn Power Inc
Overview of PJT004A0X3-SRDZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT004A0X3-SRDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-PJT004A0X3-SRDZ-ND
|
DigiKey | 4 A NON-ISOLATED DCDC CONVERTER, Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1181 | Buy Now |
DISTI #
894-PJT004A0X3-SRDZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR RoHS: Compliant | 482 |
|
$9.3700 / $11.4600 | Buy Now |
DISTI #
000000000005726098
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR Min Qty: 200 | 600 |
|
$9.1400 / $9.5100 | Buy Now |
DISTI #
150052970
|
Avnet Abacus | 4A Digital PicoDLynxIITM: Non-Isolated DC-DC Power Modules (Alt: 150052970) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |