Part Details for PJT014A0X3-SRDZ by OmniOn Power Inc
Overview of PJT014A0X3-SRDZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT014A0X3-SRDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-PJT014A0X3-SRDZ-ND
|
DigiKey | 14 A NON-ISOLATED DCDC CONVERTER Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2257 | Buy Now |
DISTI #
894-PJT014A0X3-SRDZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .51-5.5V 14A Neg Log SMT TR RoHS: Compliant | 200 |
|
$13.4900 / $16.4900 | Buy Now |
DISTI #
150052348
|
Avnet Abacus | 14A Digital PicoDLynxIITM: Non-Isolated DC-DC Power Modules (Alt: 150052348) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |