Part Details for PJU14126TF by Hammond Manufacturing
Overview of PJU14126TF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJU14126TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3427
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:357Mm, External Width - Metric:312Mm, External Depth - Metric:156Mm Rohs Compliant: Yes |Hammond PJU14126TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$202.5700 / $218.0500 | Buy Now |
DISTI #
3937-PJU14126TF-ND
|
DigiKey | BOX FIBERGLASS 14.5"L X 12.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$354.9090 / $414.9600 | Buy Now |
DISTI #
PJU14126TF-ND
|
DigiKey | BOX FIBERGLASS 14.5"L X 12.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$194.7836 / $209.7700 | Buy Now |
DISTI #
546-PJU14126TF
|
Mouser Electronics | Electrical Enclosures N4X Solid Door Twist Latch w/flange - 14 x 12 x 6 - Fiberglass RoHS: Compliant | 0 |
|
$199.1900 / $209.6800 | Order Now |
DISTI #
70628285
|
RS | Enclosure, Junction Box, Polyester, Fiberglass, Solid Door, 14.05x12.27x6.13 | Hammond Manufacturing PJU14126TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.3700 / $222.5300 | RFQ |
|
Onlinecomponents.com | enclosure - polyester with window RoHS: Compliant | 16 Factory Stock |
|
$200.2700 / $215.1100 | Buy Now |
|
Powell Electronics | NONMET HNG TWIST L FLAN Min Qty: 1 | 11 |
|
$195.2000 / $228.2300 | Buy Now |
|
Master Electronics | enclosure - polyester with window RoHS: Compliant | 16 Factory Stock |
|
$200.2700 / $215.1100 | Buy Now |