Part Details for PJU181610L by Hammond Manufacturing
Overview of PJU181610L by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJU181610L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3459
|
Newark | Enclosure, Junction Box, Polyester, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:465Mm, External Width - Metric:420Mm, External Depth - Metric:257Mm Rohs Compliant: Yes |Hammond PJU181610L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$288.7400 / $293.7100 | Buy Now |
DISTI #
PJU181610L-ND
|
DigiKey | BOX FIBERGLASS 18.75"L X 16.97"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$324.2600 | Buy Now |
DISTI #
546-PJU181610L
|
Mouser Electronics | Electrical Enclosures N4X Solid Door Snap Latch w/feet - 18 x 16 x 10 - Fiberglass RoHS: Compliant | 0 |
|
$316.0700 / $319.1900 | Order Now |
DISTI #
74724511
|
RS | N4X Solid Door Snap Latch w/feet - 18 x 16 x 10 - Fiberglass | Hammond Manufacturing PJU181610L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$337.2400 | RFQ |
|
Onlinecomponents.com | enclosure - polyester with window RoHS: Compliant | 16 Factory Stock |
|
$297.8200 / $327.6000 | Buy Now |
DISTI #
HM-PJU181610L
|
TME | Enclosure: wall mounting, X: 420mm, Y: 465mm, Z: 257mm, PJU, grey Min Qty: 1 | 0 |
|
$308.4900 / $396.6400 | RFQ |
|
Powell Electronics | enclosure - polyester with Min Qty: 1 | 4 |
|
$286.6500 / $327.6000 | Buy Now |
|
Master Electronics | enclosure - polyester with window RoHS: Compliant | 16 Factory Stock |
|
$297.8200 / $327.6000 | Buy Now |