Part Details for PK-0-H35-4000L by GTV Poland
Overview of PK-0-H35-4000L by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
TTDLF 4000LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for PK-0-H35-4000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-PK-0-H35-4000L
|
TME | Ball guide, L: 400mm, H: 35mm Min Qty: 1 | 0 |
|
$2.6600 / $3.5500 | RFQ |