Part Details for PK-0H30-2500-A by GTV Poland
Overview of PK-0H30-2500-A by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162500ATPVG | Renesas Electronics Corporation | 18-Bit Registered Transceiver | |
74FCT162500ATPVG8 | Renesas Electronics Corporation | 18-Bit Registered Transceiver | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PK-0H30-2500-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-PK-0H30-2500-A
|
TME | Ball guide, L: 250mm, H: 30mm Min Qty: 1 | 0 |
|
$1.9000 / $2.5300 | RFQ |