Part Details for PK-1Z-LED-230V by F&F
Overview of PK-1Z-LED-230V by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-1Z-LED-230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK-1Z-LED-230
|
TME | Relay: installation, impulse, NO, Ucoil: 230VAC, 16A, -25÷50°C, IP20 Min Qty: 1 | 21 |
|
$14.5600 / $15.5900 | Buy Now |