Part Details for PK-21N31PQ by Mallory Sonalert Products Inc
Overview of PK-21N31PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-21N31PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7977
|
Newark | Transducer, Indicator, 80Db, 12Vdc, Th, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:1.5Vdc, Supply Voltage Max:30Vdc, Operating Current Max:12Ma, Sound Level Spl:80Db, Resonant Frequency:3Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-21N31PQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.9200 | Buy Now |
DISTI #
458-1366-ND
|
DigiKey | BUZZER PIEZO 12V 24MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
23 In Stock |
|
$2.8427 / $4.8000 | Buy Now |
DISTI #
539-PK21N31PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 1.5-30VDC 3KHZ, 80DB, 24X14MM RoHS: Compliant | 31 |
|
$3.6000 / $4.8000 | Buy Now |
DISTI #
70545683
|
RS | ALARM CONSTANT 1.5-3VDC 80DB 3.0HZ 24X13.5MM PCB | Mallory Sonalert PK-21N31PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.9100 | RFQ |
|
Future Electronics | 24 x 14 mm 1.5 to 30 VDC 3 KHz 80 dB PC Pin Audio Piezo Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$5.4600 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Audio 1.5VDC 30VDC 12mA 12VDC 80dBAdBA 2000Hz to 3000Hz Through Hole Pin Bulk RoHS: Compliant | 727 Factory Stock |
|
$3.4400 / $5.5500 | Buy Now |
|
Master Electronics | Audio 1.5VDC 30VDC 12mA 12VDC 80dBAdBA 2000Hz to 3000Hz Through Hole Pin Bulk RoHS: Compliant | 727 Factory Stock |
|
$3.4400 / $5.5500 | Buy Now |
Part Details for PK-21N31PQ
PK-21N31PQ CAD Models
PK-21N31PQ Part Data Attributes
|
PK-21N31PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PK-21N31PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |