There are no models available for this part yet.
Overview of PK-27A35EPDYQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PK-27A35EPDYQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y6515
|
Newark | Transducer, 95Db, 12Vdc, Panel, Transducer Function:Alarm, Supply Voltage Min:3Vdc, Supply Voltage Max:15Vdc, Tones:Continuous, Sound Level (Spl):95Db, Current Rating:18Ma, Resonant Frequency:3.5Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory PK-27A35EPDYQ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 | Buy Now | |
DISTI #
458-1359-ND
|
DigiKey | BUZZER PIEZO 12V 36.5MM PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8 In Stock |
|
$11.5600 | Buy Now | |
DISTI #
539-PK-27A35EPDYQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 3-15DC 80-100DB 3500HZ CONT 32X24 STK $ | 0 |
|
$11.8700 | Order Now | |
DISTI #
70550191
|
RS | ALARM/LED YELLOW CONSTANT 3-15VDC 95DB 3.5HZ 36X23.5MM FLT BLD | Mallory Sonalert PK-27A35EPDYQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1200 / $20.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$16.1000 | Buy Now | ||
Onlinecomponents.com | Audio Indicator Piezo 3VDC 15VDC 18mA 12VDC 95dBA 3000Hz to 4000Hz Bulk RoHS: Compliant | 0 |
|
$9.8200 / $15.8500 | Buy Now | ||
DISTI #
000000000005423476
|
Sager | Piezo Buzzers & Audio Indicators 3-15DC 80-100DB 3500HZ CONT 32X24 STK $ Min Qty: 1 | 0 |
|
$11.0000 / $14.5300 | Buy Now |
CAD Models for PK-27A35EPDYQ by Mallory Sonalert Products Inc
Part Data Attributes for PK-27A35EPDYQ by Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|