Part Details for PK-31H40PQ by Mallory Sonalert Products Inc
Overview of PK-31H40PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-31H40PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5590
|
Newark | Audio Indicator, Piezo, 100Db, 4Khz, Supply Voltage Min:3Vdc, Tones:Continuous, Sound Level (Spl):100Db, Resonant Frequency:4Khz, Product Range:-, Operating Current Max:25Ma, Supply Voltage Max:16Vdc Rohs Compliant: Yes |Mallory PK-31H40PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$4.4000 / $6.5800 | Buy Now |
DISTI #
458-PK-31H40PQ-ND
|
DigiKey | 3-16DC 90-110DB 4000HZ CONT 34.5 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
19 In Stock |
|
$2.6317 / $4.6500 | Buy Now |
DISTI #
539-PK-31H40PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 3-16DC 90-110DB 4000HZ CONT 34.5X10 RoHS: Compliant | 115 |
|
$3.6200 / $6.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$3.0800 / $7.3900 | Buy Now |
DISTI #
78450798
|
Verical | Audio Indicator Piezo 3VDC 16VDC 25mA 12VDC 100dB Through Hole Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 20 |
|
$4.0200 | Buy Now |
DISTI #
C1S502100149053
|
Chip1Stop | BUZZER PIEZO | 20 |
|
$3.4810 / $4.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$3.0800 / $7.3900 | Buy Now |