There are no models available for this part yet.
Overview of PK-35N29PQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PK-35N29PQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y6521
|
Newark | Transducer, Indicator, 90Db, 12Vdc, Th, Supply Voltage Min:3Vdc, Tones:Continuous, Sound Level (Spl):90Db, Resonant Frequency:2.9Khz, Transducer Mounting:Through Hole, Product Range:-, Current Rating:8Ma, Operating Current Max:8Ma Rohs Compliant: Yes |Mallory PK-35N29PQ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.7100 | Buy Now | |
DISTI #
458-1363-ND
|
DigiKey | BUZZER PIEZO 12V 42MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6 In Stock |
|
$3.1662 / $5.5100 | Buy Now | |
DISTI #
539-PK-35N29PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 3-28DC 85-102DB 2900HZ CONT 42X15 STK $ | 0 |
|
$3.1600 / $5.5100 | Order Now | |
DISTI #
70550197
|
RS | ALARM CONSTANT 3-28VDC 90DB 2.9HZ 42X16MM PCB | Mallory Sonalert PK-35N29PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $8.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$6.4900 | Buy Now | ||
Onlinecomponents.com | Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Through Hole Pin Bulk RoHS: Compliant | 65 Factory Stock |
|
$3.9600 / $6.3900 | Buy Now | ||
DISTI #
000000000005423483
|
Sager | Piezo Buzzers & Audio Indicators 3-28DC 85-102DB 2900HZ CONT 42X15 STK $ Min Qty: 1 | 0 |
|
$3.7500 / $5.8600 | Buy Now | |
Master Electronics | Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Through Hole Pin Bulk RoHS: Compliant | 65 Factory Stock |
|
$3.9600 / $6.3900 | Buy Now |
CAD Models for PK-35N29PQ by Mallory Sonalert Products Inc
Part Data Attributes for PK-35N29PQ by Mallory Sonalert Products Inc
PK-35N29PQ
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
PK-35N29PQMallory Sonalert Products IncVS
-