There are no models available for this part yet.
Overview of PK-82040 by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V | |
M30082040054X0PWAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 3.0V | |
M30082040054X0ISAY | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 3.0V |
Price & Stock for PK-82040 by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72151898
|
RS | Flow Control, port mounted, swivel, 1/4 tubing x 10-32 | Fabco-Air PK-82040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1600 | RFQ |