Part Details for PK-RF-1 by JST Manufacturing
Overview of PK-RF-1 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PK-RF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0389 | Buy Now |
|
Quest Components | KEY FOR RF CONN | 1730 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for PK-RF-1
PK-RF-1 CAD Models
PK-RF-1 Part Data Attributes:
|
PK-RF-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PK-RF-1
JST Manufacturing
Connector Accessory, Polarizing Key,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | POLARIZING KEY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | RE SERIES |