There are no models available for this part yet.
Overview of PK0608-151MB by SXN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PK0608-151MB by SXN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 540mA 150uH EI-core Inductor 20% Plugin Power Inductors ROHS | 286 |
|
$0.0266 / $0.0499 | Buy Now |
CAD Models for PK0608-151MB by SXN
Part Data Attributes for PK0608-151MB by SXN
PK0608-151MB
SXN
|
|
---|---|
Samacsys Manufacturer
|
SXN
|
Want to compare parts?
-
PK0608-151MBSXNVS
-