Part Details for PK0810-471MB by SXN
Overview of PK0810-471MB by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK0810-471MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 420mA 470uH I-shaped inductor 20% Plugin Power Inductors ROHS | 1365 |
|
$0.0509 / $0.0909 | Buy Now |
Part Details for PK0810-471MB
PK0810-471MB CAD Models
PK0810-471MB Part Data Attributes:
|
PK0810-471MB
SXN
Buy Now
|
Compare Parts:
PK0810-471MB
SXN
|
Samacsys Manufacturer | SXN |