Part Details for PK1-5MM-115Y by Teledyne Lecroy
Overview of PK1-5MM-115Y by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF72115Y160FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. |
Price & Stock for PK1-5MM-115Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK1-5MM-115Y-ND
|
DigiKey | MICROCLIP YELLOW Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$47.0000 | Buy Now |
DISTI #
940-PK1-5MM-115Y
|
Mouser Electronics | Test Probes Micro Clip Short 0.5mm Yellow | 0 |
|
$47.0000 | Order Now |
DISTI #
70666003
|
RS | Micro Clip Short 0.5mm Yellow | Teledyne LeCroy PK1-5MM-115Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0000 | RFQ |