Part Details for PK10-14R-L by Panduit Corp
Overview of PK10-14R-L by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-14R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9700
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Nat, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pk Series, Insulator Colour:Natural Rohs Compliant: Yes |Panduit PK10-14R-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
298-15395-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
47 In Stock |
|
$1.7729 / $2.1200 | Buy Now |
DISTI #
PK10-14R-L
|
Avnet Americas | Ring Terminal 10-12AWG 31.75mm Tin Bottle - Bulk (Alt: PK10-14R-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3250 | Buy Now |
DISTI #
644-PK10-14R-L
|
Mouser Electronics | Terminals Ring Terminal KYNAR insuld 12 - 10 RoHS: Compliant | 26 |
|
$1.6500 / $2.1200 | Buy Now |
DISTI #
71263832
|
RS | Ring terminal, 12 10 AWG, KYNAR insulated, 1/4" stud size | Panduit PK10-14R-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1800 | RFQ |
DISTI #
PANPK10-14R-L
|
Heilind Electronics | RING TERMINAL, KYNAR 12 - 10 INSULATED, | Americas - 1 in Stock |
|
$1.7695 / $2.2650 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 12 – 10 AWG, KYNAR insulated, 1/4" stud size, bulk package. RoHS: Compliant |
296 In Stock 500 Factory Stock |
|
$1.8300 / $2.5800 | Buy Now |
DISTI #
66941750
|
Verical | Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 31.75mm Tin Bottle Min Qty: 50 Package Multiple: 50 Date Code: 2310 | Americas - 250 |
|
$2.5160 / $3.4172 | Buy Now |
DISTI #
PK10-14R-L
|
Avnet Americas | Ring Terminal 10-12AWG 31.75mm Tin Bottle - Bulk (Alt: PK10-14R-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3250 | Buy Now |
DISTI #
PANPK10-14R-L
|
Interstate Connecting Components | RING TERMINAL, KYNAR 12 - 10 INSULATED, | 1 |
|
$1.7695 / $2.2650 | Buy Now |
Part Details for PK10-14R-L
PK10-14R-L CAD Models
PK10-14R-L Part Data Attributes:
|
PK10-14R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK10-14R-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |