Part Details for PK10-14R-X by Panduit Corp
Overview of PK10-14R-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-14R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 31.75mm 13.21mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002370386
|
Sager | Terminals Ring Term KYNAR insuld 12 - 10 | 0 |
|
Buy Now |
Part Details for PK10-14R-X
PK10-14R-X CAD Models
PK10-14R-X Part Data Attributes
|
PK10-14R-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK10-14R-X
Panduit Corp
CONN RING CIRC 10-12AWG #1/4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |