There are no models available for this part yet.
Overview of PK10-38R-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PK10-38R-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644-PK10-38R-L
|
Mouser Electronics | Terminals Ring Term KYNAR insuld 12 - 10 RoHS: Compliant | 0 |
|
$1.2600 / $1.6500 | Order Now | |
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 34.04mm 14.73mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for PK10-38R-L by Panduit Corp
Part Data Attributes for PK10-38R-L by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|