Part Details for PK106-3 by Teledyne Lecroy
Overview of PK106-3 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK106-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK106-3-ND
|
DigiKey | CLIP 0.5MM ORANGE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$40.0000 | Buy Now |
DISTI #
940-PK106-3
|
Mouser Electronics | Test Probes 0.5MM Clip PP005/PPE Green RoHS: Compliant | 0 |
|
$40.0000 | Order Now |
DISTI #
70665973
|
RS | 0.5MM Clip PP005/PPE Green | Teledyne LeCroy PK106-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0000 | RFQ |