Part Details for PK14-56R-C by Panduit Corp
Overview of PK14-56R-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK14-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2439
|
Newark | Ring Terminal, Kynar Insulated, 18 - 14 |Panduit PK14-56R-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22894-ND
|
DigiKey | CONN RING CIRC 14-18AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$1.7800 | Buy Now |
DISTI #
71406547
|
RS | Ring terminal, 18 14 AWG, KYNAR insulated, 5/16" stud size | Panduit PK14-56R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 18 – 14 AWG, KYNAR insulated, 5/16" stud size, bulk package. RoHS: Compliant |
4 In Stock |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
000000000000629216
|
Sager | Terminals Ring Terminal KYNAR insuld 18 - 14 | 0 |
|
Buy Now | |
|
Master Electronics | Ring terminal, 18 – 14 AWG, KYNAR insulated, 5/16" stud size, bulk package. RoHS: Compliant |
4 In Stock |
|
$1.6300 / $2.1800 | Buy Now |
Part Details for PK14-56R-C
PK14-56R-C CAD Models
PK14-56R-C Part Data Attributes
|
PK14-56R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK14-56R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |