Part Details for PK14-8R-E by Panduit Corp
Overview of PK14-8R-E by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK14-8R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PK14-8R-E
|
Mouser Electronics | Terminals Term Conv Package RoHS: Compliant | 0 |
|
$1.1800 / $1.5400 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG 22.1mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100631
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |