Part Details for PK200FG80 by Sanrex Corporation
Overview of PK200FG80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PK200FG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PK200FG80-ND
|
DigiKey | THYRISTOR MODULE 800V 200A Min Qty: 8 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.7103 / $94.1025 | Buy Now |
DISTI #
197-PK200FG80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 200A RoHS: Compliant | 0 |
|
$77.7000 / $94.0800 | Order Now |
|
NAC | Thyristor, SanRex Standard Series, 200A, 800V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PK200FG80
PK200FG80 CAD Models
PK200FG80 Part Data Attributes
|
PK200FG80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PK200FG80
Sanrex Corporation
Silicon Controlled Rectifier, 200000mA I(T), 800V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 6500 A | |
On-state Current-Max | 200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V | |
Trigger Device Type | SCR |