Part Details for PK22-WP\230 by SI Spamel
Overview of PK22-WP\230 by SI Spamel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK22-WP\230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK22-WP-230
|
TME | Position indicator, 22mm, PK22, -25÷70°C, IP54, 230VAC, 230VDC Min Qty: 1 | 0 |
|
$13.3000 / $15.3400 | RFQ |